342-046-542-108

Heilind Number:EDA342-046-542-108
Manufacturer:EDAC
Manufacturer Number:342-046-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 46 positions, it offers optimal space-saving solutions. The Copper Alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.