342-046-542-112

Heilind Number:EDA342-046-542-112
Manufacturer:EDAC
Manufacturer Number:342-046-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-542-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless data transfer. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 46 positions, it offers ample space for intricate circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and a pitch of .1 inches make installation a breeze, while the .2-inch row spacing allows for efficient arrangement on your board. Trust in our Connector for seamless and efficient board-to-board connections, essential for the smooth functioning of your electronic devices. Elevate your connectivity game with this essential component.