342-046-542-201

Heilind Number:EDA342-046-542-201
Manufacturer:EDAC
Manufacturer Number:342-046-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-542-201

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board PCB integration. Boasting a vibrant green hue, this connector not only offers a pop of color but also delivers exceptional performance, with a 3A capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. With two rows of copper alloy contacts, each meticulously spaced at .1 inches and .2 inches, and a total of 46 positions, it facilitates high-speed data transfer with utmost precision. Designed for straight mount orientation, it seamlessly fits into your PCB setup, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse conditions. Elevate your connectivity game with this essential component for your electronic projects.