342-046-542-207

Heilind Number:EDA342-046-542-207
Manufacturer:EDAC
Manufacturer Number:342-046-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-542-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 46 positions, it offers ample space for secure connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Whether for industrial or commercial applications, this connector guarantees optimal performance, even in challenging environments thanks to its wide operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component for seamless data transmission.