342-046-542-212

Heilind Number:EDA342-046-542-212
Manufacturer:EDAC
Manufacturer Number:342-046-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-542-212

Detailed Description

Enhance connectivity with our durable Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in demanding environments. With a dual-row configuration and 46 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, it enables precise alignment. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.