342-046-544-108

Heilind Number:EDA342-046-544-108
Manufacturer:EDAC
Manufacturer Number:342-046-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-544-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise alignment for effortless installation. The copper alloy contact material guarantees reliable conductivity, while the 46 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether in industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector to optimize your application.