342-046-555-201

Heilind Number:EDA342-046-555-201
Manufacturer:EDAC
Manufacturer Number:342-046-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row layout and 46 precision-machined copper alloy contacts, it ensures seamless power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in all environments. Elevate your electronic assemblies with this essential component.