342-046-555-203

Heilind Number:EDA342-046-555-203
Manufacturer:EDAC
Manufacturer Number:342-046-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 46 positions, it offers ample connectivity possibilities. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. At a compact pitch of .1 inches and a row spacing of .2 inches, this connector is optimized for space-saving installations. Its straight mount orientation further facilitates easy assembly. Operating flawlessly in a wide temperature range, from -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for various applications in the electronics industry, this Card Edge Connector is a reliable solution for your connectivity needs.