342-046-556-201

Heilind Number:EDA342-046-556-201
Manufacturer:EDAC
Manufacturer Number:342-046-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding environments. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it provides seamless integration for your circuit boards. Boasting 46 positions, it offers ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Trust in this essential component for efficient and secure board-to-board connections in your electronic systems.