342-046-556-207

Heilind Number:EDA342-046-556-207
Manufacturer:EDAC
Manufacturer Number:342-046-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-556-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and a total of 46 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your projects.