342-046-556-208

Heilind Number:EDA342-046-556-208
Manufacturer:EDAC
Manufacturer Number:342-046-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-556-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector boasts a robust construction suitable for demanding environments. Each of its 46 positions features high-quality Copper Alloy contacts, ensuring reliable signal transmission. With a tight pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Designed for straight mounting, it facilitates seamless integration into your setup. Operable in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Elevate your PCB assembly with this essential component.