342-046-558-101

Heilind Number:EDA342-046-558-101
Manufacturer:EDAC
Manufacturer Number:342-046-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 46 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Its right angle mount orientation allows for flexible installation, catering to various design requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your system's connectivity with this essential component.