342-046-558-112

Heilind Number:EDA342-046-558-112
Manufacturer:EDAC
Manufacturer Number:342-046-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-558-112

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it offers easy installation with a pitch of .1 inch and row spacing of .2 inch. The 46 contact positions, crafted from high-quality Copper Alloy, ensure reliable and seamless data transmission. Suitable for right-angle mounting, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component.