342-046-558-201

Heilind Number:EDA342-046-558-201
Manufacturer:EDAC
Manufacturer Number:342-046-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this green connector features a double-row layout with 46 positions, ensuring seamless and reliable connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for demanding applications, this connector is a essential component for your electronic projects.