342-046-558-203

Heilind Number:EDA342-046-558-203
Manufacturer:EDAC
Manufacturer Number:342-046-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-558-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector offers a sleek and professional look to your circuit board setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and robust copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The double-row design with 46 positions allows for efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Its right-angle mount orientation enables flexible installation, catering to various space constraints. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Trust in its performance and durability for seamless board-to-board connections in your electronic projects.