342-046-558-207

Heilind Number:EDA342-046-558-207
Manufacturer:EDAC
Manufacturer Number:342-046-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row layout and 46 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Its .1 inch pitch and .2 inch row spacing allow for easy integration into your circuit designs. The right angle mount orientation makes it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Upgrade your connectivity solutions with this essential component.