342-046-559-101

Heilind Number:EDA342-046-559-101
Manufacturer:EDAC
Manufacturer Number:342-046-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification within your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability even in the most demanding environments. With a single row design and a total of 46 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .1-inch pitch facilitate seamless data transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.