342-046-559-102

Heilind Number:EDA342-046-559-102
Manufacturer:EDAC
Manufacturer Number:342-046-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-559-102

Detailed Description

Enhance connectivity within your electronic designs with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in use. With a single row design and 46 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for right-angle mounting, it provides flexibility in installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB connections with this essential component.