342-046-559-212

Heilind Number:EDA342-046-559-212
Manufacturer:EDAC
Manufacturer Number:342-046-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-046-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-046-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for top performance. With a vibrant Green hue and a sleek Right Angle mount orientation, it seamlessly integrates into your setup. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable power delivery. Featuring two rows and 46 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your projects.