342-047-500-101

Heilind Number:EDA342-047-500-101
Manufacturer:EDAC
Manufacturer Number:342-047-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-500-101

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 47 positions, perfect for high-density PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial and commercial settings. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this essential card edge connector.