342-047-520-101

Heilind Number:EDA342-047-520-101
Manufacturer:EDAC
Manufacturer Number:342-047-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, designed for seamless board-to-board assembly, boasts a vibrant green hue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures superior durability and safety in operation. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Featuring a single row design with 47 positions and a compact .1-inch pitch, it maximizes space efficiency without compromising functionality. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various industrial applications. Elevate your PCB connectivity standards with this top-of-the-line Card Edge Connector.