342-047-520-104

Heilind Number:EDA342-047-520-104
Manufacturer:EDAC
Manufacturer Number:342-047-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-520-104

Detailed Description

Enhance your electronics projects with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it boasts a single row with 47 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The sleek green color adds a touch of style, while the straight mount orientation simplifies installation. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your PCB designs with this essential component.