342-047-520-107

Heilind Number:EDA342-047-520-107
Manufacturer:EDAC
Manufacturer Number:342-047-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-520-107

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row layout with 47 positions, ideal for streamlined PCB connections. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless data transfer and signal integrity.