342-047-521-103

Heilind Number:EDA342-047-521-103
Manufacturer:EDAC
Manufacturer Number:342-047-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green hue and a single row configuration, ideal for optimal space utilization. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. Featuring 47 positions with a pitch of .1 inches, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Trust in this connector for efficient board-to-board connections in your electronic applications.