342-047-521-108

Heilind Number:EDA342-047-521-108
Manufacturer:EDAC
Manufacturer Number:342-047-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a single row of 47 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a pitch of .1in and row spacing of .2in, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its straight mount orientation and sleek design make it a perfect choice for your PCB assembly needs. Elevate your engineering projects with this essential component.