342-047-521-112

Heilind Number:EDA342-047-521-112
Manufacturer:EDAC
Manufacturer Number:342-047-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-521-112

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 47 positions, ensuring seamless integration for your projects. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, while the contacts are constructed from durable Copper Alloy. With a pitch of .1 inch and row spacing of .2 inch, every connection is secure and stable. Whether you're working on industrial machinery or electronic devices, this connector guarantees reliable power delivery with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity standards with this essential component.