342-047-523-108

Heilind Number:EDA342-047-523-108
Manufacturer:EDAC
Manufacturer Number:342-047-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and a total of 47 positions, it provides ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its pitch of .1 inch and row spacing of .2 inch make it ideal for compact designs. With a straight mount orientation, installation is quick and easy. Trust in this essential component for your PCB assembly needs.