342-047-524-101

Heilind Number:EDA342-047-524-101
Manufacturer:EDAC
Manufacturer Number:342-047-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-524-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a single row with 47 positions, ensuring seamless integration on your PCB board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation simplifies installation, while its 3A amperage rating accommodates power-heavy applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic projects. Upgrade your connectivity solutions with this essential component.