342-047-524-108

Heilind Number:EDA342-047-524-108
Manufacturer:EDAC
Manufacturer Number:342-047-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-524-108

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 47 positions for optimal functionality. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.