342-047-540-101

Heilind Number:EDA342-047-540-101
Manufacturer:EDAC
Manufacturer Number:342-047-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-540-101

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row layout with 47 positions, each crafted from durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise and secure mating is ensured. Whether for industrial machinery or consumer electronics, this connector, part of our extensive PCB Connectors collection, offers seamless board-to-board connectivity with a straight mount orientation. Trust in its 3A amperage rating for efficient power transmission, making it an essential component for your electronic assemblies.