342-047-540-102

Heilind Number:EDA342-047-540-102
Manufacturer:EDAC
Manufacturer Number:342-047-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 47 positions and a pitch of .1 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with a maximum amperage of 3A. The contact material, Copper Alloy, guarantees secure and efficient signal transfer. Perfect for board-to-board connections, this connector offers a straight mount orientation and a row spacing of .2 inch. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component from our Board To Board PCB Connectors collection.