342-047-540-103

Heilind Number:EDA342-047-540-103
Manufacturer:EDAC
Manufacturer Number:342-047-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-540-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features 47 positions with a .1-inch pitch for reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power delivery and signal integrity. Its straight mount orientation and .2-inch row spacing offer convenient installation, perfect for a wide range of applications in the electronics industry. Trust in this high-quality connector for your board-to-board PCB connection needs.