342-047-540-108

Heilind Number:EDA342-047-540-108
Manufacturer:EDAC
Manufacturer Number:342-047-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-540-108

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding environments. The 3 A amperage rating guarantees efficient power transmission, while the Copper Alloy contact material provides optimal conductivity. Boasting a single row design with 47 positions and a .1-inch pitch, it enables precise and secure connections. The straight mount orientation and .2-inch row spacing further enhance flexibility during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connectivity.