342-047-541-101

Heilind Number:EDA342-047-541-101
Manufacturer:EDAC
Manufacturer Number:342-047-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-541-101

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connectivity, this connector features 47 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, while the green coloring adds a touch of visual distinction to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments and applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects.