342-047-541-102

Heilind Number:EDA342-047-541-102
Manufacturer:EDAC
Manufacturer Number:342-047-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-541-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3 A, ensuring efficient power transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee robust performance. With a single row design featuring 47 positions and a .1-inch pitch, precise connections are easily achieved. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your PCB assemblies with this essential component, a reliable choice for various applications.