342-047-541-103

Heilind Number:EDA342-047-541-103
Manufacturer:EDAC
Manufacturer Number:342-047-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 47 positions for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component in the realm of PCB connectors.