342-047-541-107

Heilind Number:EDA342-047-541-107
Manufacturer:EDAC
Manufacturer Number:342-047-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a single row configuration, perfect for seamless integration. Operating at an amperage of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures both safety and reliability. The 47 copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, offer impeccable signal quality. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Elevate your connectivity solutions with this essential component.