342-047-541-108

Heilind Number:EDA342-047-541-108
Manufacturer:EDAC
Manufacturer Number:342-047-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-541-108

Detailed Description

Enhance your connections with our Card Edge Connector, meticulously designed for optimal performance. Its vibrant green color adds a touch of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row layout and 47 positions, it offers ample connectivity for your PCB needs. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient conductivity. The precise pitch of .1 inches and row spacing of .2 inches make for seamless integration. Whether for straight or angled mounting, this connector caters to diverse installation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Explore the possibilities with this essential component in the realm of board-to-board connections.