342-047-542-104

Heilind Number:EDA342-047-542-104
Manufacturer:EDAC
Manufacturer Number:342-047-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-542-104

Detailed Description

Enhance connectivity in electronic systems with this Card Edge Connector. Featuring a sleek green design, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row and 47 positions, this connector is perfect for streamlined board-to-board PCB connections. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Choose this connector for seamless and secure electronic assemblies.