342-047-542-112

Heilind Number:EDA342-047-542-112
Manufacturer:EDAC
Manufacturer Number:342-047-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-542-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With 47 positions in a single row configuration, it ensures seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in the reliability of this connector for all your board-to-board PCB interconnect needs.