342-047-544-101

Heilind Number:EDA342-047-544-101
Manufacturer:EDAC
Manufacturer Number:342-047-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-544-101

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also designed for optimal performance. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row configuration with 47 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .1 inch ensure secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly process with this essential component.