342-047-544-102

Heilind Number:EDA342-047-544-102
Manufacturer:EDAC
Manufacturer Number:342-047-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring a single row layout with 47 positions spaced at .1 inches pitch and .2 inches row spacing, it offers efficient signal transfer. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity game with this essential component.