342-047-544-108

Heilind Number:EDA342-047-544-108
Manufacturer:EDAC
Manufacturer Number:342-047-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed in a striking green hue, this connector boasts a single row layout with a total of 47 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers excellent conductivity, while a pitch of .1 inch and a row spacing of .2 inch facilitate precise alignment. With a current rating of 3A and an operating temperature range from -40 to 105°C, this connector is built to perform reliably in diverse environments. Whether for industrial machinery or consumer electronics, trust in this essential connector for seamless PCB connectivity.