342-047-558-103

Heilind Number:EDA342-047-558-103
Manufacturer:EDAC
Manufacturer Number:342-047-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision, this connector boasts a single row layout with 47 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in any application. The green color not only adds a touch of visual appeal but also signifies compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on your circuit board. Its right-angle mount orientation further enhances versatility, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its quality to elevate the efficiency of your electronic devices.