342-047-558-107

Heilind Number:EDA342-047-558-107
Manufacturer:EDAC
Manufacturer Number:342-047-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-558-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 47 positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability. The green color not only adds a pop of visual appeal but also aids in easy identification. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in tight spaces. Its right-angle mount orientation is perfect for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.