342-047-558-108

Heilind Number:EDA342-047-558-108
Manufacturer:EDAC
Manufacturer Number:342-047-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability in any application. With a single row configuration and 47 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for compact designs, its right-angle mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.