342-047-559-101

Heilind Number:EDA342-047-559-101
Manufacturer:EDAC
Manufacturer Number:342-047-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-047-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-047-559-101

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 47 positions, ensuring seamless board-to-board connection. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it offers both reliability and visual appeal. The contact material is made of high-quality Copper Alloy, guaranteeing efficient power transmission with a current rating of 3 A. With a pitch of .1 inch and row spacing of .2 inch, precise and secure installation is effortless. Its right angle mount orientation further enhances versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.