342-048-500-101

Heilind Number:EDA342-048-500-101
Manufacturer:EDAC
Manufacturer Number:342-048-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-500-101

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this green connector offers a single row of 48 positions, perfect for streamlined board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise positioning on your PCB. The straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a dependable solution for your electronic projects. Trust in this connector for efficient and secure connectivity in your designs.