342-048-520-108

Heilind Number:EDA342-048-520-108
Manufacturer:EDAC
Manufacturer Number:342-048-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-520-108

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic setup. Designed for efficiency, it boasts a 3 A amperage rating, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 48 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for straight mounting orientation, it fits effortlessly into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for diverse applications. Explore our range of connectors and elevate your electronic projects with ease.