342-048-520-201

Heilind Number:EDA342-048-520-201
Manufacturer:EDAC
Manufacturer Number:342-048-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-520-201

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 48 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .1 inch pitch and .2 inch row spacing allow for precise placement on your board. Its straight mount orientation and 3A amperage make it versatile for different applications. Elevate your PCB design with this essential connector.